
FH63S-20S-0.5SH | |
|---|---|
DigiKey Part Number | 26-FH63S-20S-0.5SHTR-ND - Tape & Reel (TR) 26-FH63S-20S-0.5SHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FH63S-20S-0.5SH |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH63S-20S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.110" (2.80mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 37,90900 Kč | 379,09 Kč |
| 25 | 35,52840 Kč | 888,21 Kč |
| 50 | 33,83060 Kč | 1 691,53 Kč |
| 100 | 32,21180 Kč | 3 221,18 Kč |
| 250 | 30,19448 Kč | 7 548,62 Kč |
| 500 | 28,75306 Kč | 14 376,53 Kč |
| 1 000 | 27,70922 Kč | 27 709,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 25,05465 Kč | 87 691,27 Kč |
| 7 000 | 23,86014 Kč | 167 020,98 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |





