
FH62-61S-0.25SHW(99) | |
|---|---|
DigiKey Part Number | 26-FH62-61S-0.25SHW(99)TR-ND - Tape & Reel (TR) 26-FH62-61S-0.25SHW(99)CT-ND - Cut Tape (CT) 26-FH62-61S-0.25SHW(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH62-61S-0.25SHW(99) |
Description | CONN FPC TOP 61POS 0.25MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 61 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH62-61S-0.25SHW(99) Models |
Category | Cable End Type Notched |
Manufacturer Hirose Electric Co Ltd | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 61 | Current Rating (Amps) 0.25A |
Pitch 0.010" (0.25mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.043" (1.08mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH62-61S-0.25SHW(10) | Hirose Electric Co Ltd | 4 139 | 26-FH62-61S-0.25SHW(10)CT-ND | 1,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 51,34682 Kč | 25 673,41 Kč |
| 1 000 | 48,89741 Kč | 48 897,41 Kč |
| 1 500 | 47,51945 Kč | 71 279,18 Kč |
| 2 500 | 45,83880 Kč | 114 597,00 Kč |
| 3 500 | 44,76474 Kč | 156 676,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 60,60000 Kč | 606,00 Kč |
| 25 | 56,81200 Kč | 1 420,30 Kč |
| 50 | 54,09500 Kč | 2 704,75 Kč |
| 100 | 51,51020 Kč | 5 151,02 Kč |
| 250 | 48,28364 Kč | 12 070,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 69,31400 Kč | 693,14 Kč |
| 25 | 65,65640 Kč | 1 641,41 Kč |
| 50 | 64,13200 Kč | 3 206,60 Kč |
| 100 | 61,07900 Kč | 6 107,90 Kč |
| 250 | 53,44412 Kč | 13 361,03 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |

