
FH62-61S-0.25SHW(10) | |
|---|---|
DigiKey Part Number | 26-FH62-61S-0.25SHW(10)TR-ND - Tape & Reel (TR) 26-FH62-61S-0.25SHW(10)CT-ND - Cut Tape (CT) 26-FH62-61S-0.25SHW(10)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH62-61S-0.25SHW(10) |
Description | CONN FPC TOP 61POS 0.25MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 61 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH62-61S-0.25SHW(10) Models |
Category | Cable End Type Notched |
Manufacturer Hirose Electric Co Ltd | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 61 | Current Rating (Amps) 0.25A |
Pitch 0.010" (0.25mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.043" (1.08mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH62-61S-0.25SHW(99) | Hirose Electric Co Ltd | 278 | 26-FH62-61S-0.25SHW(99)CT-ND | 71,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 29,86982 Kč | 149 349,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 39,74900 Kč | 397,49 Kč |
| 25 | 36,63720 Kč | 915,93 Kč |
| 50 | 34,44520 Kč | 1 722,26 Kč |
| 100 | 32,39150 Kč | 3 239,15 Kč |
| 250 | 29,86336 Kč | 7 465,84 Kč |
| 500 | 28,08356 Kč | 14 041,78 Kč |
| 1 000 | 26,41065 Kč | 26 410,65 Kč |
| 2 500 | 24,93512 Kč | 62 337,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 47,35000 Kč | 473,50 Kč |
| 25 | 45,33040 Kč | 1 133,26 Kč |
| 50 | 44,32260 Kč | 2 216,13 Kč |
| 100 | 42,31100 Kč | 4 231,10 Kč |
| 250 | 38,28020 Kč | 9 570,05 Kč |
| 500 | 35,25816 Kč | 17 629,08 Kč |
| 1 000 | 30,22137 Kč | 30 221,37 Kč |
| 2 500 | 28,20661 Kč | 70 516,53 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |


