
FH62-41S-0.25SHW(99) | |
|---|---|
DigiKey Part Number | 26-FH62-41S-0.25SHW(99)TR-ND - Tape & Reel (TR) 26-FH62-41S-0.25SHW(99)CT-ND - Cut Tape (CT) 26-FH62-41S-0.25SHW(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH62-41S-0.25SHW(99) |
Description | CONN FPC TOP 41POS 0.25MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH62-41S-0.25SHW(99) Models |
Category | Cable End Type Notched |
Manufacturer Hirose Electric Co Ltd | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 41 | Current Rating (Amps) 0.25A |
Pitch 0.010" (0.25mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.043" (1.08mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 55,17224 Kč | 27 586,12 Kč |
| 1 000 | 52,54057 Kč | 52 540,57 Kč |
| 1 500 | 51,05986 Kč | 76 589,79 Kč |
| 2 500 | 49,25434 Kč | 123 135,85 Kč |
| 3 500 | 48,10006 Kč | 168 350,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 61,37700 Kč | 613,77 Kč |
| 25 | 57,52600 Kč | 1 438,15 Kč |
| 50 | 54,77960 Kč | 2 738,98 Kč |
| 100 | 52,16320 Kč | 5 216,32 Kč |
| 250 | 48,89680 Kč | 12 224,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 64,98900 Kč | 649,89 Kč |
| 25 | 61,55760 Kč | 1 538,94 Kč |
| 50 | 60,12560 Kč | 3 006,28 Kč |
| 100 | 57,26150 Kč | 5 726,15 Kč |
| 250 | 50,10376 Kč | 12 525,94 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |





