



FH62-35S-0.25SHW(10) | |
|---|---|
DigiKey Part Number | H125613TR-ND - Tape & Reel (TR) H125613CT-ND - Cut Tape (CT) H125613DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH62-35S-0.25SHW(10) |
Description | CONN FPC TOP 35POS 0.25MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH62-35S-0.25SHW(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 35 | |
Pitch | 0.010" (0.25mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.043" (1.08mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.25A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 22,62653 Kč | 113 132,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 36,32700 Kč | 363,27 Kč |
| 25 | 33,48920 Kč | 837,23 Kč |
| 50 | 31,49620 Kč | 1 574,81 Kč |
| 100 | 29,61530 Kč | 2 961,53 Kč |
| 250 | 27,30328 Kč | 6 825,82 Kč |
| 500 | 25,67626 Kč | 12 838,13 Kč |
| 1 000 | 24,14640 Kč | 24 146,40 Kč |
| 2 500 | 22,62652 Kč | 56 566,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,31000 Kč | 49,31 Kč |
| 10 | 42,96400 Kč | 429,64 Kč |
| 25 | 41,13760 Kč | 1 028,44 Kč |
| 50 | 40,22220 Kč | 2 011,11 Kč |
| 100 | 38,39330 Kč | 3 839,33 Kč |
| 250 | 34,73604 Kč | 8 684,01 Kč |
| 500 | 31,99380 Kč | 15 996,90 Kč |
| 1 000 | 27,42335 Kč | 27 423,35 Kč |
| 2 500 | 25,59512 Kč | 63 987,80 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |

