


FH62-35S-0.25SHW(99) | |
|---|---|
DigiKey Part Number | 26-FH62-35S-0.25SHW(99)TR-ND - Tape & Reel (TR) 26-FH62-35S-0.25SHW(99)CT-ND - Cut Tape (CT) 26-FH62-35S-0.25SHW(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH62-35S-0.25SHW(99) |
Description | CONN FPC TOP 35POS 0.25MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH62-35S-0.25SHW(99) Models |
Category | Cable End Type Notched |
Manufacturer Hirose Electric Co Ltd | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 35 | Current Rating (Amps) 0.25A |
Pitch 0.010" (0.25mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.043" (1.08mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 59,84400 Kč | 598,44 Kč |
| 25 | 56,09000 Kč | 1 402,25 Kč |
| 50 | 53,40640 Kč | 2 670,32 Kč |
| 100 | 50,85510 Kč | 5 085,51 Kč |
| 250 | 47,67048 Kč | 11 917,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,70406 Kč | 26 852,03 Kč |
| 1 000 | 51,14231 Kč | 51 142,31 Kč |
| 1 500 | 49,70101 Kč | 74 551,51 Kč |
| 2 500 | 47,94347 Kč | 119 858,67 Kč |
| 3 500 | 46,81996 Kč | 163 869,86 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |

