
FH58SA-71S-0.2SHW | |
|---|---|
DigiKey Part Number | 26-FH58SA-71S-0.2SHWTR-ND - Tape & Reel (TR) 26-FH58SA-71S-0.2SHWCT-ND - Cut Tape (CT) 26-FH58SA-71S-0.2SHWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH58SA-71S-0.2SHW |
Description | RECEPTACLE, 0.2MM PITCH, 16MM LE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 71 Position FFC, FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH58SA-71S-0.2SHW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 71 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,20000 Kč | 64,20 Kč |
| 10 | 52,33000 Kč | 523,30 Kč |
| 25 | 48,22960 Kč | 1 205,74 Kč |
| 50 | 45,35440 Kč | 2 267,72 Kč |
| 100 | 42,64730 Kč | 4 264,73 Kč |
| 250 | 39,31972 Kč | 9 829,93 Kč |
| 500 | 36,97686 Kč | 18 488,43 Kč |
| 1 000 | 34,77439 Kč | 34 774,39 Kč |
| 2 500 | 33,68000 Kč | 84 200,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 37,94077 Kč | 189 703,85 Kč |
| Unit Price without VAT: | 64,20000 Kč |
|---|---|
| Unit Price with VAT: | 77,68200 Kč |



