71 Position FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH58A-71S-0.2SHW

DigiKey Part Number
26-FH58A-71S-0.2SHWTR-ND - Tape & Reel (TR)
26-FH58A-71S-0.2SHWCT-ND - Cut Tape (CT)
26-FH58A-71S-0.2SHWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH58A-71S-0.2SHW
Description
CONN FFC FPC 0.2MM SMD
Customer Reference
Detailed Description
71 Position FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH58A-71S-0.2SHW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
71
Pitch
0.008" (0.20mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.035" (0.88mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Notched
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Polyamide (PA), Nylon
Features
-
Voltage Rating
30V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.2A
Contact Finish Thickness
1.25µin (0.03µm)
Housing Color
Beige
Actuator Color
Black
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 553
Check for Additional Incoming Stock
Last Time Buy Date: 30.11.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,60000 Kč71,60 Kč
1060,83100 Kč608,31 Kč
2557,02200 Kč1 425,55 Kč
5054,30080 Kč2 715,04 Kč
10051,70550 Kč5 170,55 Kč
25048,46760 Kč12 116,90 Kč
50046,45556 Kč23 227,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00038,09592 Kč190 479,60 Kč
Manufacturers Standard Package
Unit Price without VAT:71,60000 Kč
Unit Price with VAT:86,63600 Kč