
FH58SA-71S-0.2SHW(99) | |
|---|---|
DigiKey Part Number | 26-FH58SA-71S-0.2SHW(99)TR-ND - Tape & Reel (TR) 26-FH58SA-71S-0.2SHW(99)CT-ND - Cut Tape (CT) 26-FH58SA-71S-0.2SHW(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH58SA-71S-0.2SHW(99) |
Description | RECEPTACLE, 0.2MM PITCH, 16MM LE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 71 Position FFC, FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH58SA-71S-0.2SHW(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 71 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 74,90000 Kč | 749,00 Kč |
| 25 | 69,04160 Kč | 1 726,04 Kč |
| 50 | 64,91740 Kč | 3 245,87 Kč |
| 100 | 61,04750 Kč | 6 104,75 Kč |
| 250 | 56,28556 Kč | 14 071,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 74,24934 Kč | 37 124,67 Kč |
| 1 000 | 70,70804 Kč | 70 708,04 Kč |
| 1 500 | 68,71595 Kč | 103 073,93 Kč |
| 2 500 | 66,28615 Kč | 165 715,38 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |


