51 Position FPC Connector Contacts, Top and Bottom 0.016" (0.40mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH58-51S-0.2SHW(99)

DigiKey Part Number
26-FH58-51S-0.2SHW(99)TR-ND - Tape & Reel (TR)
26-FH58-51S-0.2SHW(99)CT-ND - Cut Tape (CT)
26-FH58-51S-0.2SHW(99)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH58-51S-0.2SHW(99)
Description
CONN FFC FPC 0.2MM SMD
Customer Reference
Detailed Description
51 Position FPC Connector Contacts, Top and Bottom 0.016" (0.40mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FH58-51S-0.2SHW(99) Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Polyamide (PA), Nylon, Halogen Free
Part Status
Last Time Buy
Features
Zero Insertion Force (ZIF)
Flat Flex Type
FPC
Voltage Rating
30V
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Top and Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
51
Current Rating (Amps)
0.2A
Pitch
0.016" (0.40mm)
Contact Finish Thickness
1.25µin (0.03µm)
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.20mm
Actuator Color
Black
Height Above Board
0.035" (0.88mm)
Mating Cycles
10
Locking Feature
Flip Lock, Backlock
Base Product Number
Cable End Type
Notched
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH58-51S-0.2SHWHirose Electric Co Ltd7 37026-FH58-51S-0.2SHWCT-ND87,56000 KčParametric Equivalent
In-Stock: 945
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 30.11.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,37000 Kč79,37 Kč
1067,50900 Kč675,09 Kč
2563,27120 Kč1 581,78 Kč
5060,24320 Kč3 012,16 Kč
10057,36650 Kč5 736,65 Kč
25053,77420 Kč13 443,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50056,09994 Kč28 049,97 Kč
Manufacturers Standard Package
Unit Price without VAT:79,37000 Kč
Unit Price with VAT:96,03770 Kč