
FH58-51S-0.2SHW | |
|---|---|
DigiKey Part Number | 26-FH58-51S-0.2SHWTR-ND - Tape & Reel (TR) 26-FH58-51S-0.2SHWCT-ND - Cut Tape (CT) 26-FH58-51S-0.2SHWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH58-51S-0.2SHW |
Description | CONN FFC FPC 0.2MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position FPC Connector Contacts, Top and Bottom 0.016" (0.40mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH58-51S-0.2SHW Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Halogen Free |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 51 | Current Rating (Amps) 0.2A |
Pitch 0.016" (0.40mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.035" (0.88mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 74,39600 Kč | 743,96 Kč |
| 25 | 69,73840 Kč | 1 743,46 Kč |
| 50 | 66,40400 Kč | 3 320,20 Kč |
| 100 | 63,23130 Kč | 6 323,13 Kč |
| 250 | 59,27232 Kč | 14 818,08 Kč |
| 500 | 56,44346 Kč | 28 221,73 Kč |
| 1 000 | 53,75131 Kč | 53 751,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 24,64376 Kč | 123 218,80 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |

