10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH52K-10S-0.5SH

DigiKey Part Number
26-FH52K-10S-0.5SHTR-ND - Tape & Reel (TR)
26-FH52K-10S-0.5SHCT-ND - Cut Tape (CT)
26-FH52K-10S-0.5SHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH52K-10S-0.5SH
Description
CONN FFC BOTTOM 10POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH52K-10S-0.5SH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
10
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
1.25µin (0.03µm)
Housing Color
Gray
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 116
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00026,34682 Kč79 040,46 Kč
6 00025,09051 Kč150 543,06 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
1033,38700 Kč333,87 Kč
2531,29560 Kč782,39 Kč
5029,79620 Kč1 489,81 Kč
10028,37250 Kč2 837,25 Kč
25026,59356 Kč6 648,39 Kč
50025,32400 Kč12 662,00 Kč
1 00024,11536 Kč24 115,36 Kč
Digi-Reel®
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1034,39500 Kč343,95 Kč
2532,92480 Kč823,12 Kč
5032,19420 Kč1 609,71 Kč
10030,73060 Kč3 073,06 Kč
25027,80388 Kč6 950,97 Kč
50025,60874 Kč12 804,37 Kč
1 00021,95026 Kč21 950,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč