
FH48-50S-0.5SV | |
|---|---|
DigiKey Part Number | HFX050TR-ND - Tape & Reel (TR) HFX050CT-ND - Cut Tape (CT) HFX050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH48-50S-0.5SV |
Description | CONN FFC VERT 50POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH48-50S-0.5SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.243" (6.18mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 58,37675 Kč | 58 376,75 Kč |
| 2 000 | 55,59294 Kč | 111 185,88 Kč |
| 3 000 | 54,02701 Kč | 162 081,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 68,64200 Kč | 686,42 Kč |
| 25 | 64,33800 Kč | 1 608,45 Kč |
| 50 | 61,26380 Kč | 3 063,19 Kč |
| 100 | 58,33660 Kč | 5 833,66 Kč |
| 250 | 54,68384 Kč | 13 670,96 Kč |
| 500 | 53,00946 Kč | 26 504,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 73,17800 Kč | 731,78 Kč |
| 25 | 69,31000 Kč | 1 732,75 Kč |
| 50 | 67,69760 Kč | 3 384,88 Kč |
| 100 | 64,47230 Kč | 6 447,23 Kč |
| 250 | 56,41324 Kč | 14 103,31 Kč |
| 500 | 54,80142 Kč | 27 400,71 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |





