
FH41-50S-0.5SH(28) | |
|---|---|
DigiKey Part Number | H125810TR-ND - Tape & Reel (TR) H125810CT-ND - Cut Tape (CT) H125810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH41-50S-0.5SH(28) |
Description | CONN FFC BOTTOM 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH41-50S-0.5SH(28) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.098" (2.50mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tabbed | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | - | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 40,53664 Kč | 101 341,60 Kč |
| 5 000 | 38,60419 Kč | 193 020,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 50,52100 Kč | 505,21 Kč |
| 25 | 47,35480 Kč | 1 183,87 Kč |
| 50 | 45,09120 Kč | 2 254,56 Kč |
| 100 | 42,93670 Kč | 4 293,67 Kč |
| 250 | 40,24644 Kč | 10 061,61 Kč |
| 500 | 38,32596 Kč | 19 162,98 Kč |
| 1 000 | 37,90979 Kč | 37 909,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 52,47400 Kč | 524,74 Kč |
| 25 | 49,69800 Kč | 1 242,45 Kč |
| 50 | 48,54320 Kč | 2 427,16 Kč |
| 100 | 46,23340 Kč | 4 623,34 Kč |
| 250 | 40,45392 Kč | 10 113,48 Kč |
| 500 | 39,29818 Kč | 19 649,09 Kč |
| 1 000 | 33,51911 Kč | 33 519,11 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |



