
FH40-24S-0.5SV | |
|---|---|
DigiKey Part Number | HFW24TR-ND - Tape & Reel (TR) HFW24CT-ND - Cut Tape (CT) HFW24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH40-24S-0.5SV |
Description | CONN FPC VERT 24POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH40-24S-0.5SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.228" (5.80mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,07141 Kč | 36 071,41 Kč |
| 2 000 | 34,35084 Kč | 68 701,68 Kč |
| 3 000 | 33,38304 Kč | 100 149,12 Kč |
| 5 000 | 32,20270 Kč | 161 013,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 37,81700 Kč | 378,17 Kč |
| 25 | 34,86520 Kč | 871,63 Kč |
| 50 | 32,78620 Kč | 1 639,31 Kč |
| 100 | 30,82930 Kč | 3 082,93 Kč |
| 250 | 28,42288 Kč | 7 105,72 Kč |
| 500 | 26,72920 Kč | 13 364,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 44,85200 Kč | 448,52 Kč |
| 25 | 42,94520 Kč | 1 073,63 Kč |
| 50 | 41,99180 Kč | 2 099,59 Kč |
| 100 | 40,08310 Kč | 4 008,31 Kč |
| 250 | 36,26608 Kč | 9 066,52 Kč |
| 500 | 33,40278 Kč | 16 701,39 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |







