



FH40-20S-0.5SV | |
|---|---|
DigiKey Part Number | HFW20TR-ND - Tape & Reel (TR) HFW20CT-ND - Cut Tape (CT) HFW20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH40-20S-0.5SV |
Description | CONN FPC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH40-20S-0.5SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.228" (5.80mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 37,43900 Kč | 374,39 Kč |
| 25 | 35,08360 Kč | 877,09 Kč |
| 50 | 33,40780 Kč | 1 670,39 Kč |
| 100 | 31,81200 Kč | 3 181,20 Kč |
| 250 | 29,81800 Kč | 7 454,50 Kč |
| 500 | 28,39434 Kč | 14 197,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,23859 Kč | 30 238,59 Kč |
| 2 000 | 28,79613 Kč | 57 592,26 Kč |
| 3 000 | 27,98473 Kč | 83 954,19 Kč |
| 5 000 | 26,99503 Kč | 134 975,15 Kč |
| 7 000 | 26,36242 Kč | 184 536,94 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |





