



FH40-10S-0.5SV | |
|---|---|
DigiKey Part Number | HFW10TR-ND - Tape & Reel (TR) HFW10CT-ND - Cut Tape (CT) HFW10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH40-10S-0.5SV |
Description | CONN FPC VERT 10POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH40-10S-0.5SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.228" (5.80mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 28,05300 Kč | 280,53 Kč |
| 25 | 26,29800 Kč | 657,45 Kč |
| 50 | 25,03800 Kč | 1 251,90 Kč |
| 100 | 23,83900 Kč | 2 383,90 Kč |
| 250 | 22,34608 Kč | 5 586,52 Kč |
| 500 | 21,27896 Kč | 10 639,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,79228 Kč | 22 792,28 Kč |
| 2 000 | 21,70469 Kč | 43 409,38 Kč |
| 3 000 | 21,09284 Kč | 63 278,52 Kč |
| 5 000 | 20,34681 Kč | 101 734,05 Kč |
| 7 000 | 19,86999 Kč | 139 089,93 Kč |
| 10 000 | 19,37679 Kč | 193 767,90 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |



