
FH36W-15S-0.3SHW(50) | |
|---|---|
DigiKey Part Number | 26-FH36W-15S-0.3SHW(50)TR-ND - Tape & Reel (TR) 26-FH36W-15S-0.3SHW(50)CT-ND - Cut Tape (CT) 26-FH36W-15S-0.3SHW(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH36W-15S-0.3SHW(50) |
Description | CONN FPC BOTTOM 15POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH36W-15S-0.3SHW(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 15 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,79083 Kč | 103 954,15 Kč |
| 10 000 | 19,79965 Kč | 197 996,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,15000 Kč | 35,15 Kč |
| 10 | 29,78600 Kč | 297,86 Kč |
| 25 | 27,91240 Kč | 697,81 Kč |
| 50 | 26,57360 Kč | 1 328,68 Kč |
| 100 | 25,30420 Kč | 2 530,42 Kč |
| 250 | 23,71916 Kč | 5 929,79 Kč |
| 500 | 22,58666 Kč | 11 293,33 Kč |
| 1 000 | 21,50826 Kč | 21 508,26 Kč |
| 2 500 | 21,25629 Kč | 53 140,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,15000 Kč | 35,15 Kč |
| 10 | 28,56500 Kč | 285,65 Kč |
| 25 | 26,32080 Kč | 658,02 Kč |
| 50 | 24,75060 Kč | 1 237,53 Kč |
| 100 | 23,27500 Kč | 2 327,50 Kč |
| 250 | 21,45752 Kč | 5 364,38 Kč |
| 500 | 20,17854 Kč | 10 089,27 Kč |
| 1 000 | 18,97636 Kč | 18 976,36 Kč |
| 2 500 | 17,49684 Kč | 43 742,10 Kč |
| Unit Price without VAT: | 35,15000 Kč |
|---|---|
| Unit Price with VAT: | 42,53150 Kč |

