
FH36W-15S-0.3SHW(50) | |
|---|---|
DigiKey Part Number | 26-FH36W-15S-0.3SHW(50)TR-ND - Tape & Reel (TR) 26-FH36W-15S-0.3SHW(50)CT-ND - Cut Tape (CT) 26-FH36W-15S-0.3SHW(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH36W-15S-0.3SHW(50) |
Description | CONN FPC BOTTOM 15POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH36W-15S-0.3SHW(50) Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 HB |
Number of Positions 15 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 19.7µin (0.50µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Brown |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 24,35659 Kč | 121 782,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 32,16900 Kč | 321,69 Kč |
| 25 | 30,14480 Kč | 753,62 Kč |
| 50 | 28,70420 Kč | 1 435,21 Kč |
| 100 | 27,33310 Kč | 2 733,31 Kč |
| 250 | 25,61924 Kč | 6 404,81 Kč |
| 500 | 24,39632 Kč | 12 198,16 Kč |
| 1 000 | 23,23198 Kč | 23 231,98 Kč |
| 2 500 | 23,13140 Kč | 57 828,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 28,49400 Kč | 284,94 Kč |
| 25 | 26,25600 Kč | 656,40 Kč |
| 50 | 24,68940 Kč | 1 234,47 Kč |
| 100 | 23,21750 Kč | 2 321,75 Kč |
| 250 | 21,40452 Kč | 5 351,13 Kč |
| 500 | 20,12868 Kč | 10 064,34 Kč |
| 1 000 | 18,92949 Kč | 18 929,49 Kč |
| 2 500 | 17,45362 Kč | 43 634,05 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |


