
FH35C-39S-0.3SHW(99) | |
|---|---|
DigiKey Part Number | H122277TR-ND - Tape & Reel (TR) H122277CT-ND - Cut Tape (CT) H122277DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH35C-39S-0.3SHW(99) |
Description | CONN FPC 39POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH35C-39S-0.3SHW(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 39 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 51,34682 Kč | 25 673,41 Kč |
| 1 000 | 48,89741 Kč | 48 897,41 Kč |
| 1 500 | 47,51945 Kč | 71 279,18 Kč |
| 2 500 | 45,83880 Kč | 114 597,00 Kč |
| 3 500 | 44,76474 Kč | 156 676,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 59,84400 Kč | 598,44 Kč |
| 25 | 56,09000 Kč | 1 402,25 Kč |
| 50 | 53,40640 Kč | 2 670,32 Kč |
| 100 | 50,85510 Kč | 5 085,51 Kč |
| 250 | 47,67048 Kč | 11 917,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 63,05700 Kč | 630,57 Kč |
| 25 | 59,73520 Kč | 1 493,38 Kč |
| 50 | 58,34500 Kč | 2 917,25 Kč |
| 100 | 55,56490 Kč | 5 556,49 Kč |
| 250 | 48,61960 Kč | 12 154,90 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |







