
FH35C-31S-0.3SHW(99) | |
|---|---|
DigiKey Part Number | H122273TR-ND - Tape & Reel (TR) H122273CT-ND - Cut Tape (CT) H122273DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH35C-31S-0.3SHW(99) |
Description | CONN FPC 31POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH35C-31S-0.3SHW(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 31 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,05980 Kč | 20 529,90 Kč |
| 1 000 | 39,10072 Kč | 39 100,72 Kč |
| 1 500 | 37,99841 Kč | 56 997,61 Kč |
| 2 500 | 36,65451 Kč | 91 636,28 Kč |
| 3 500 | 35,79559 Kč | 125 284,56 Kč |
| 5 000 | 34,90702 Kč | 174 535,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,30000 Kč | 59,30 Kč |
| 10 | 50,45500 Kč | 504,55 Kč |
| 25 | 47,28800 Kč | 1 182,20 Kč |
| 50 | 45,02420 Kč | 2 251,21 Kč |
| 100 | 42,87280 Kč | 4 287,28 Kč |
| 250 | 40,18804 Kč | 10 047,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,42000 Kč | 62,42 Kč |
| 10 | 56,75900 Kč | 567,59 Kč |
| 25 | 53,76280 Kč | 1 344,07 Kč |
| 50 | 52,51440 Kč | 2 625,72 Kč |
| 100 | 50,01350 Kč | 5 001,35 Kč |
| 250 | 43,76168 Kč | 10 940,42 Kč |
| Unit Price without VAT: | 59,30000 Kč |
|---|---|
| Unit Price with VAT: | 71,75300 Kč |





