
FH35C-11S-0.3SHW(99) | |
|---|---|
DigiKey Part Number | H122264TR-ND - Tape & Reel (TR) H122264CT-ND - Cut Tape (CT) H122264DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH35C-11S-0.3SHW(99) |
Description | CONN FPC 11POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH35C-11S-0.3SHW(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 11 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,20830 Kč | 15 604,15 Kč |
| 1 000 | 29,71902 Kč | 29 719,02 Kč |
| 1 500 | 28,88130 Kč | 43 321,95 Kč |
| 2 500 | 27,85968 Kč | 69 649,20 Kč |
| 3 500 | 27,20670 Kč | 95 223,45 Kč |
| 5 000 | 26,53121 Kč | 132 656,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 38,33200 Kč | 383,32 Kč |
| 25 | 35,92800 Kč | 898,20 Kč |
| 50 | 34,21040 Kč | 1 710,52 Kč |
| 100 | 32,57490 Kč | 3 257,49 Kč |
| 250 | 30,53428 Kč | 7 633,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,89000 Kč | 49,89 Kč |
| 10 | 43,46800 Kč | 434,68 Kč |
| 25 | 41,62000 Kč | 1 040,50 Kč |
| 50 | 40,69380 Kč | 2 034,69 Kč |
| 100 | 38,84360 Kč | 3 884,36 Kč |
| 250 | 35,14340 Kč | 8 785,85 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |



