
FH34SRJ-50S-0.5SH(99) | |
|---|---|
DigiKey Part Number | 26-FH34SRJ-50S-0.5SH(99)TR-ND - Tape & Reel (TR) 26-FH34SRJ-50S-0.5SH(99)CT-ND - Cut Tape (CT) 26-FH34SRJ-50S-0.5SH(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34SRJ-50S-0.5SH(99) |
Description | CONN FFC FPC 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH34SRJ-50S-0.5SH(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 44,62768 Kč | 22 313,84 Kč |
| 1 000 | 42,49848 Kč | 42 498,48 Kč |
| 1 500 | 41,30094 Kč | 61 951,41 Kč |
| 2 500 | 39,84032 Kč | 99 600,80 Kč |
| 3 500 | 38,90665 Kč | 136 173,27 Kč |
| 5 000 | 37,94077 Kč | 189 703,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,25000 Kč | 69,25 Kč |
| 10 | 58,83500 Kč | 588,35 Kč |
| 25 | 55,14240 Kč | 1 378,56 Kč |
| 50 | 52,50300 Kč | 2 625,15 Kč |
| 100 | 49,99590 Kč | 4 999,59 Kč |
| 250 | 46,86488 Kč | 11 716,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,89000 Kč | 73,89 Kč |
| 10 | 67,08600 Kč | 670,86 Kč |
| 25 | 63,53720 Kč | 1 588,43 Kč |
| 50 | 62,05960 Kč | 3 102,98 Kč |
| 100 | 59,10420 Kč | 5 910,42 Kč |
| 250 | 51,71648 Kč | 12 929,12 Kč |
| Unit Price without VAT: | 69,25000 Kč |
|---|---|
| Unit Price with VAT: | 83,79250 Kč |


