
FH34SRJ-50S-0.5SH(50) | |
|---|---|
DigiKey Part Number | 26-FH34SRJ-50S-0.5SH(50)TR-ND - Tape & Reel (TR) 26-FH34SRJ-50S-0.5SH(50)CT-ND - Cut Tape (CT) 26-FH34SRJ-50S-0.5SH(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34SRJ-50S-0.5SH(50) |
Description | CONN FFC FPC 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH34SRJ-50S-0.5SH(50) Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 50 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 21,69102 Kč | 108 455,10 Kč |
| 10 000 | 20,65691 Kč | 206 569,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 30,11100 Kč | 301,11 Kč |
| 25 | 28,22960 Kč | 705,74 Kč |
| 50 | 26,87740 Kč | 1 343,87 Kč |
| 100 | 25,59240 Kč | 2 559,24 Kč |
| 250 | 23,98812 Kč | 5 997,03 Kč |
| 500 | 22,84246 Kč | 11 421,23 Kč |
| 1 000 | 21,75225 Kč | 21 752,25 Kč |
| 2 500 | 20,39099 Kč | 50 977,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 30,82500 Kč | 308,25 Kč |
| 25 | 29,50640 Kč | 737,66 Kč |
| 50 | 28,85120 Kč | 1 442,56 Kč |
| 100 | 27,54100 Kč | 2 754,10 Kč |
| 250 | 24,91876 Kč | 6 229,69 Kč |
| 500 | 22,95124 Kč | 11 475,62 Kč |
| 1 000 | 19,67261 Kč | 19 672,61 Kč |
| 2 500 | 18,36099 Kč | 45 902,48 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |




