FH34SRJ-4S-0.5SH(99)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH34SRJ-4S-0.5SH(50)

DigiKey Part Number
H125780TR-ND - Tape & Reel (TR)
H125780CT-ND - Cut Tape (CT)
H125780DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH34SRJ-4S-0.5SH(50)
Description
CONN FFC FPC 4POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH34SRJ-4S-0.5SH(50) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
4
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.039" (1.00mm)
Locking Feature
Rotary Lock, Backlock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Polyamide (PA), Nylon
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
1.97µin (0.050µm)
Housing Color
Gray
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 766
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,75000 Kč13,75 Kč
1011,68600 Kč116,86 Kč
2510,95640 Kč273,91 Kč
5010,43160 Kč521,58 Kč
1009,93170 Kč993,17 Kč
2509,30852 Kč2 327,13 Kč
5008,86358 Kč4 431,79 Kč
1 0008,44032 Kč8 440,32 Kč
2 5007,91182 Kč19 779,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,08350 Kč40 417,50 Kč
10 0007,69787 Kč76 978,70 Kč
15 0007,48098 Kč112 214,70 Kč
25 0007,21643 Kč180 410,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,75000 Kč
Unit Price with VAT:16,63750 Kč