
FH34SRJ-40S-0.5SH(50) | |
|---|---|
DigiKey Part Number | H125755TR-ND - Tape & Reel (TR) H125755CT-ND - Cut Tape (CT) H125755DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34SRJ-40S-0.5SH(50) |
Description | CONN FFC FPC 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH34SRJ-40S-0.5SH(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 Kč | 29,26 Kč |
| 10 | 24,79700 Kč | 247,97 Kč |
| 25 | 23,23080 Kč | 580,77 Kč |
| 50 | 22,11940 Kč | 1 105,97 Kč |
| 100 | 21,06260 Kč | 2 106,26 Kč |
| 250 | 19,74320 Kč | 4 935,80 Kč |
| 500 | 18,80060 Kč | 9 400,30 Kč |
| 1 000 | 17,90281 Kč | 17 902,81 Kč |
| 2 500 | 17,39151 Kč | 43 478,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,32979 Kč | 86 648,95 Kč |
| 10 000 | 16,50354 Kč | 165 035,40 Kč |
| Unit Price without VAT: | 29,26000 Kč |
|---|---|
| Unit Price with VAT: | 35,40460 Kč |











