SMD to DIP FPC Connector 40 0.020" (0.50mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPC050P040

DigiKey Part Number
FPC050P040-ND
Manufacturer
Manufacturer Product Number
FPC050P040
Description
FPC/FFC SMT CONNECTOR 0.5 MM PIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP FPC Connector 40 0.020" (0.50mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
40
Manufacturer
Chip Quik Inc.
Pitch
0.020" (0.50mm)
Series
Board Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Material
FR4 Epoxy Glass
Part Status
Active
Size / Dimension
0.900" x 2.050" (22.86mm x 52.07mm)
Proto Board Type
SMD to DIP
Base Product Number
Package Accepted
FPC Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,68000 Kč144,68 Kč
Manufacturers Standard Package
Unit Price without VAT:144,68000 Kč
Unit Price with VAT:175,06280 Kč