
FPC050P050 | |
|---|---|
DigiKey Part Number | FPC050P050-ND |
Manufacturer | |
Manufacturer Product Number | FPC050P050 |
Description | FPC/FFC SMT CONNECTOR 0.5 MM PIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP FPC Connector 50 0.020" (0.50mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Number of Positions 50 |
Manufacturer Chip Quik Inc. | Pitch 0.020" (0.50mm) |
Series | Board Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Material FR4 Epoxy Glass |
Part Status Active | Size / Dimension 0.900" x 2.550" (22.86mm x 64.77mm) |
Proto Board Type SMD to DIP | Base Product Number |
Package Accepted FPC Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,67000 Kč | 165,67 Kč |
| Unit Price without VAT: | 165,67000 Kč |
|---|---|
| Unit Price with VAT: | 200,46070 Kč |









