
FH34SRJ-14S-0.5SH(50) | |
|---|---|
DigiKey Part Number | 26-FH34SRJ-14S-0.5SH(50)TR-ND - Tape & Reel (TR) 26-FH34SRJ-14S-0.5SH(50)CT-ND - Cut Tape (CT) 26-FH34SRJ-14S-0.5SH(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34SRJ-14S-0.5SH(50) |
Description | CONN FFC FPC 14POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH34SRJ-14S-0.5SH(50) Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 14 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,48420 Kč | 67 421,00 Kč |
| 10 000 | 12,84118 Kč | 128 411,80 Kč |
| 15 000 | 12,47946 Kč | 187 191,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,51200 Kč | 175,12 Kč |
| 25 | 16,40360 Kč | 410,09 Kč |
| 50 | 15,61840 Kč | 780,92 Kč |
| 100 | 14,87080 Kč | 1 487,08 Kč |
| 250 | 13,93932 Kč | 3 484,83 Kč |
| 500 | 13,27326 Kč | 6 636,63 Kč |
| 1 000 | 12,63933 Kč | 12 639,33 Kč |
| 2 500 | 11,88697 Kč | 29 717,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,74300 Kč | 177,43 Kč |
| 25 | 17,01680 Kč | 425,42 Kč |
| 50 | 16,65980 Kč | 832,99 Kč |
| 100 | 15,93330 Kč | 1 593,33 Kč |
| 250 | 14,48528 Kč | 3 621,32 Kč |
| 500 | 13,03640 Kč | 6 518,20 Kč |
| 1 000 | 11,58796 Kč | 11 587,96 Kč |
| 2 500 | 10,50169 Kč | 26 254,22 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |





