14 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH34D-14S-0.5SH(50)

DigiKey Part Number
26-FH34D-14S-0.5SH(50)TR-ND - Tape & Reel (TR)
26-FH34D-14S-0.5SH(50)CT-ND - Cut Tape (CT)
26-FH34D-14S-0.5SH(50)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH34D-14S-0.5SH(50)
Description
CONN FFC FPC 14POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Actuator Material
Polyamide (PA), Nylon
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top and Bottom
Operating Temperature
-55°C ~ 105°C
Number of Positions
14
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Gray
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.039" (1.00mm)
Mating Cycles
20
Locking Feature
Rotary Lock, Backlock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 891
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,50034 Kč47 501,70 Kč
10 0009,04714 Kč90 471,40 Kč
15 0008,79220 Kč131 883,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1012,22100 Kč122,21 Kč
2511,46480 Kč286,62 Kč
5010,91480 Kč545,74 Kč
10010,39190 Kč1 039,19 Kč
2509,74056 Kč2 435,14 Kč
5009,27482 Kč4 637,41 Kč
1 0008,83197 Kč8 831,97 Kč
2 5008,27892 Kč20 697,30 Kč
Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1010,87700 Kč108,77 Kč
2510,02040 Kč250,51 Kč
509,41980 Kč470,99 Kč
1008,85700 Kč885,70 Kč
2508,16404 Kč2 041,01 Kč
5007,67728 Kč3 838,64 Kč
1 0007,21953 Kč7 219,53 Kč
2 5006,65645 Kč16 641,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč