_sml.jpg)
FH33J-40S-0.5SH(99) | |
|---|---|
DigiKey Part Number | H124645TR-ND - Tape & Reel (TR) H124645CT-ND - Cut Tape (CT) H124645DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH33J-40S-0.5SH(99) |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33J-40S-0.5SH(99) Models |
Category | Locking Feature Flip Lock |
Manufacturer Hirose Electric Co Ltd | Cable End Type Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 40 | Operating Temperature -55°C ~ 85°C |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Mating Cycles 20 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH33-40S-0.5SH(10) | Hirose Electric Co Ltd | 531 | 26-FH33-40S-0.5SH(10)CT-ND | 40,74000 Kč | Parametric Equivalent |
| FH33-40S-0.5SH(99) | Hirose Electric Co Ltd | 680 | H124718CT-ND | 55,22000 Kč | Parametric Equivalent |
| FH33J-40S-0.5SH(10) | Hirose Electric Co Ltd | 3 757 | 26-FH33J-40S-0.5SH(10)CT-ND | 43,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,35720 Kč | 18 178,60 Kč |
| 1 000 | 34,62213 Kč | 34 622,13 Kč |
| 1 500 | 33,64621 Kč | 50 469,32 Kč |
| 2 500 | 32,45610 Kč | 81 140,25 Kč |
| 3 500 | 31,69552 Kč | 110 934,32 Kč |
| 5 000 | 30,90864 Kč | 154 543,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 58,89900 Kč | 588,99 Kč |
| 25 | 55,20800 Kč | 1 380,20 Kč |
| 50 | 52,56640 Kč | 2 628,32 Kč |
| 100 | 50,05710 Kč | 5 005,71 Kč |
| 250 | 46,92212 Kč | 11 730,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 62,11200 Kč | 621,12 Kč |
| 25 | 58,81960 Kč | 1 470,49 Kč |
| 50 | 57,45060 Kč | 2 872,53 Kč |
| 100 | 54,71660 Kč | 5 471,66 Kč |
| 250 | 47,87712 Kč | 11 969,28 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |

