
FH33-40S-0.5SH(10) | |
|---|---|
DigiKey Part Number | 26-FH33-40S-0.5SH(10)TR-ND - Tape & Reel (TR) 26-FH33-40S-0.5SH(10)CT-ND - Cut Tape (CT) 26-FH33-40S-0.5SH(10)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH33-40S-0.5SH(10) |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33-40S-0.5SH(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 25,94269 Kč | 129 713,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 34,62600 Kč | 346,26 Kč |
| 25 | 32,45440 Kč | 811,36 Kč |
| 50 | 30,90060 Kč | 1 545,03 Kč |
| 100 | 29,42450 Kč | 2 942,45 Kč |
| 250 | 27,58044 Kč | 6 895,11 Kč |
| 500 | 26,26346 Kč | 13 131,73 Kč |
| 1 000 | 25,07434 Kč | 25 074,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 38,86700 Kč | 388,67 Kč |
| 25 | 37,21680 Kč | 930,42 Kč |
| 50 | 36,39380 Kč | 1 819,69 Kč |
| 100 | 34,73910 Kč | 3 473,91 Kč |
| 250 | 31,42980 Kč | 7 857,45 Kč |
| 500 | 28,94868 Kč | 14 474,34 Kč |
| 1 000 | 24,81334 Kč | 24 813,34 Kč |
| 2 500 | 23,15912 Kč | 57 897,80 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |

