
FH33-28S-0.5SH(10) | |
|---|---|
DigiKey Part Number | HFS28TR-ND - Tape & Reel (TR) HFS28CT-ND - Cut Tape (CT) HFS28DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH33-28S-0.5SH(10) |
Description | CONN FFC BOTTOM 28POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33-28S-0.5SH(10) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA), Nylon |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 28 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.047" (1.20mm) | Base Product Number |
Locking Feature Flip Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,88545 Kč | 104 427,25 Kč |
| 10 000 | 19,88968 Kč | 198 896,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 29,60700 Kč | 296,07 Kč |
| 25 | 27,74240 Kč | 693,56 Kč |
| 50 | 26,41540 Kč | 1 320,77 Kč |
| 100 | 25,15350 Kč | 2 515,35 Kč |
| 250 | 23,57656 Kč | 5 894,14 Kč |
| 500 | 22,45106 Kč | 11 225,53 Kč |
| 1 000 | 21,37953 Kč | 21 379,53 Kč |
| 2 500 | 21,12189 Kč | 52 804,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 33,89100 Kč | 338,91 Kč |
| 25 | 32,44600 Kč | 811,15 Kč |
| 50 | 31,72800 Kč | 1 586,40 Kč |
| 100 | 30,28540 Kč | 3 028,54 Kč |
| 250 | 27,40072 Kč | 6 850,18 Kč |
| 500 | 25,23750 Kč | 12 618,75 Kč |
| 1 000 | 21,63214 Kč | 21 632,14 Kč |
| 2 500 | 20,19000 Kč | 50 475,00 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |











