FH33-20S-0.5SH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 15 547
Unit Price: 32,21000 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 2 701
Unit Price: 43,57000 Kč
Datasheet
Image for FH33-20S-0.5SH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH33-20S-0.5SH

DigiKey Part Number
FH33-20S-0.5SH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH33-20S-0.5SH
Description
CONN FFC BOTTOM 20POS 0.5MM R/A
Customer Reference
Detailed Description
20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
20
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.047" (1.20mm)
Locking Feature
Flip Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA), Nylon
Actuator Material
Polyamide (PA), Nylon
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
Flash
Housing Color
-
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.11.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00015,16808 Kč75 840,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,16808 Kč
Unit Price with VAT:18,35338 Kč