
FH29DJ-100S-0.2SHW(99) | |
|---|---|
DigiKey Part Number | 26-FH29DJ-100S-0.2SHW(99)TR-ND - Tape & Reel (TR) 26-FH29DJ-100S-0.2SHW(99)CT-ND - Cut Tape (CT) 26-FH29DJ-100S-0.2SHW(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH29DJ-100S-0.2SHW(99) |
Description | CONN FPC BOTTOM 100POS 0.2MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH29DJ-100S-0.2SHW(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 100 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 40V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.25A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,51000 Kč | 116,51 Kč |
| 10 | 99,07800 Kč | 990,78 Kč |
| 25 | 92,86960 Kč | 2 321,74 Kč |
| 50 | 88,42960 Kč | 4 421,48 Kč |
| 100 | 84,20810 Kč | 8 420,81 Kč |
| 250 | 79,26420 Kč | 19 816,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 81,34098 Kč | 40 670,49 Kč |
| 1 000 | 77,46147 Kč | 77 461,47 Kč |
| 1 500 | 75,27943 Kč | 112 919,15 Kč |
| 2 500 | 72,61778 Kč | 181 544,45 Kč |
| Unit Price without VAT: | 116,51000 Kč |
|---|---|
| Unit Price with VAT: | 140,97710 Kč |


