FH29DJ-100S-0.2SHW(05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH29DJ-100S-0.2SHW(05)

DigiKey Part Number
26-FH29DJ-100S-0.2SHW(05)TR-ND - Tape & Reel (TR)
26-FH29DJ-100S-0.2SHW(05)CT-ND - Cut Tape (CT)
26-FH29DJ-100S-0.2SHW(05)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH29DJ-100S-0.2SHW(05)
Description
CONN FPC BOTTOM 100POS 0.2MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH29DJ-100S-0.2SHW(05) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
100
Pitch
0.008" (0.20mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.047" (1.20mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
40V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.25A
Contact Finish Thickness
1.97µin (0.050µm)
Housing Color
Beige
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 282
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00059,29710 Kč296 485,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1107,57000 Kč107,57 Kč
1087,65600 Kč876,56 Kč
2580,81880 Kč2 020,47 Kč
5075,99600 Kč3 799,80 Kč
10071,46240 Kč7 146,24 Kč
25065,88844 Kč16 472,11 Kč
50061,96360 Kč30 981,80 Kč
1 00059,29710 Kč59 297,10 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1119,84000 Kč119,84 Kč
10108,75300 Kč1 087,53 Kč
25103,01480 Kč2 575,37 Kč
50100,61360 Kč5 030,68 Kč
10095,82410 Kč9 582,41 Kč
25083,84652 Kč20 961,63 Kč
50081,45050 Kč40 725,25 Kč
1 00069,47248 Kč69 472,48 Kč
2 50064,68128 Kč161 703,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:107,57000 Kč
Unit Price with VAT:130,15970 Kč