
FH28K-28S-0.5SH | |
|---|---|
DigiKey Part Number | 26-FH28K-28S-0.5SHTR-ND - Tape & Reel (TR) 26-FH28K-28S-0.5SHCT-ND - Cut Tape (CT) 26-FH28K-28S-0.5SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28K-28S-0.5SH |
Description | CONN FFC BOTTOM 28POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28K-28S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 28 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,47611 Kč | 34 952,22 Kč |
| 4 000 | 17,12996 Kč | 68 519,84 Kč |
| 6 000 | 16,93055 Kč | 101 583,30 Kč |
| 10 000 | 16,68268 Kč | 166 826,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 5 | 20,78800 Kč | 103,94 Kč |
| 10 | 20,36800 Kč | 203,68 Kč |
| 25 | 19,83040 Kč | 495,76 Kč |
| 50 | 19,44000 Kč | 972,00 Kč |
| 100 | 19,05360 Kč | 1 905,36 Kč |
| 250 | 18,55720 Kč | 4 639,30 Kč |
| 500 | 18,18972 Kč | 9 094,86 Kč |
| 1 000 | 17,82919 Kč | 17 829,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 5 | 15,49600 Kč | 77,48 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 25 | 15,03440 Kč | 375,86 Kč |
| 50 | 14,79100 Kč | 739,55 Kč |
| 100 | 14,55370 Kč | 1 455,37 Kč |
| 250 | 14,31560 Kč | 3 578,90 Kč |
| 500 | 14,07664 Kč | 7 038,32 Kč |
| 1 000 | 13,36103 Kč | 13 361,03 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |



