10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH28K-10S-0.5SH

DigiKey Part Number
26-FH28K-10S-0.5SHTR-ND - Tape & Reel (TR)
26-FH28K-10S-0.5SHCT-ND - Cut Tape (CT)
26-FH28K-10S-0.5SHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH28K-10S-0.5SH
Description
CONN FFC BOTTOM 10POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH28K-10S-0.5SH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
10
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.100" (2.54mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
1.25µin (0.03µm)
Housing Color
Gray
Actuator Color
Black
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 247
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,87197 Kč31 743,94 Kč
4 00015,11478 Kč60 459,12 Kč
6 00014,68880 Kč88 132,80 Kč
10 00014,16932 Kč141 693,20 Kč
14 00013,83729 Kč193 722,06 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1020,51500 Kč205,15 Kč
2519,21720 Kč480,43 Kč
5018,29760 Kč914,88 Kč
10017,42410 Kč1 742,41 Kč
25016,33140 Kč4 082,85 Kč
50015,55154 Kč7 775,77 Kč
1 00014,80905 Kč14 809,05 Kč
Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1020,78800 Kč207,88 Kč
2519,93960 Kč498,49 Kč
5019,51140 Kč975,57 Kč
10018,66300 Kč1 866,30 Kč
25016,96640 Kč4 241,60 Kč
50015,26974 Kč7 634,87 Kč
1 00013,57311 Kč13 573,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč