20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
FH28E-20S-0.5SH(05)
FH28E-20S-0.5SH(05)

FH28E-20S-0.5SH(05)

DigiKey Part Number
HFV020TR-ND - Tape & Reel (TR)
HFV020CT-ND - Cut Tape (CT)
HFV020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH28E-20S-0.5SH(05)
Description
CONN FFC BOTTOM 20POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH28E-20S-0.5SH(05) Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Locking Feature
Rotary Lock
Manufacturer
Hirose Electric Co Ltd
Cable End Type
Tabbed
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Flat Flex Type
FFC, FPC
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention, Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 105°C
Number of Positions
20
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Contact Finish Thickness
2.00µin (0.051µm)
Termination
Solder
Housing Color
Gray
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 803
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1027,48600 Kč274,86 Kč
2525,76880 Kč644,22 Kč
5024,53400 Kč1 226,70 Kč
10023,36030 Kč2 336,03 Kč
25021,89672 Kč5 474,18 Kč
50020,85144 Kč10 425,72 Kč
1 00019,85613 Kč19 856,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00024,56399 Kč49 127,98 Kč
4 00023,39235 Kč93 569,40 Kč
6 00022,73345 Kč136 400,70 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč