
FH26W-31S-0.3SHW(60) | |
|---|---|
DigiKey Part Number | H125799TR-ND - Tape & Reel (TR) H125799CT-ND - Cut Tape (CT) H125799DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH26W-31S-0.3SHW(60) |
Description | CONN FPC BOTTOM 31POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH26W-31S-0.3SHW(60) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 31 | Material Flammability Rating UL94 HB |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.20mm | Actuator Color Brown |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 26,73226 Kč | 133 661,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 35,82300 Kč | 358,23 Kč |
| 25 | 33,57160 Kč | 839,29 Kč |
| 50 | 31,96740 Kč | 1 598,37 Kč |
| 100 | 30,43870 Kč | 3 043,87 Kč |
| 250 | 28,53292 Kč | 7 133,23 Kč |
| 500 | 27,17016 Kč | 13 585,08 Kč |
| 1 000 | 26,02282 Kč | 26 022,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 35,38200 Kč | 353,82 Kč |
| 25 | 33,88240 Kč | 847,06 Kč |
| 50 | 33,12640 Kč | 1 656,32 Kč |
| 100 | 31,62090 Kč | 3 162,09 Kč |
| 250 | 28,60936 Kč | 7 152,34 Kč |
| 500 | 26,35082 Kč | 13 175,41 Kč |
| 1 000 | 22,58650 Kč | 22 586,50 Kč |
| 2 500 | 21,08073 Kč | 52 701,82 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |




