
FH26W-31S-0.3SHW(60) | |
|---|---|
DigiKey Part Number | H125799TR-ND - Tape & Reel (TR) H125799CT-ND - Cut Tape (CT) H125799DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH26W-31S-0.3SHW(60) |
Description | CONN FPC BOTTOM 31POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH26W-31S-0.3SHW(60) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 31 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 21,31313 Kč | 106 565,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,52000 Kč | 38,52 Kč |
| 10 | 32,64900 Kč | 326,49 Kč |
| 25 | 30,60680 Kč | 765,17 Kč |
| 50 | 29,14160 Kč | 1 457,08 Kč |
| 100 | 27,74810 Kč | 2 774,81 Kč |
| 250 | 26,00940 Kč | 6 502,35 Kč |
| 500 | 24,76700 Kč | 12 383,50 Kč |
| 1 000 | 23,58505 Kč | 23 585,05 Kč |
| 2 500 | 23,51074 Kč | 58 776,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,84000 Kč | 40,84 Kč |
| 10 | 35,46900 Kč | 354,69 Kč |
| 25 | 33,96640 Kč | 849,16 Kč |
| 50 | 33,20840 Kč | 1 660,42 Kč |
| 100 | 31,69920 Kč | 3 169,92 Kč |
| 250 | 28,68020 Kč | 7 170,05 Kč |
| 500 | 26,41606 Kč | 13 208,03 Kč |
| 1 000 | 22,64243 Kč | 22 642,43 Kč |
| 2 500 | 21,13294 Kč | 52 832,35 Kč |
| Unit Price without VAT: | 38,52000 Kč |
|---|---|
| Unit Price with VAT: | 46,60920 Kč |








