



FH19C-24S-0.5SH(10) | |
|---|---|
DigiKey Part Number | H125818TR-ND - Tape & Reel (TR) H125818CT-ND - Cut Tape (CT) H125818DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH19C-24S-0.5SH(10) |
Description | CONN FFC BOTTOM 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH19C-24S-0.5SH(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,25491 Kč | 86 274,55 Kč |
| 10 000 | 16,43225 Kč | 164 322,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,87000 Kč | 31,87 Kč |
| 10 | 27,01700 Kč | 270,17 Kč |
| 25 | 25,31280 Kč | 632,82 Kč |
| 50 | 24,10440 Kč | 1 205,22 Kč |
| 100 | 22,95050 Kč | 2 295,05 Kč |
| 250 | 21,51240 Kč | 5 378,10 Kč |
| 500 | 20,48506 Kč | 10 242,53 Kč |
| 1 000 | 19,50730 Kč | 19 507,30 Kč |
| 2 500 | 19,12194 Kč | 47 804,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,16000 Kč | 34,16 Kč |
| 10 | 29,66200 Kč | 296,62 Kč |
| 25 | 28,40360 Kč | 710,09 Kč |
| 50 | 27,77060 Kč | 1 388,53 Kč |
| 100 | 26,50830 Kč | 2 650,83 Kč |
| 250 | 23,98368 Kč | 5 995,92 Kč |
| 500 | 22,09022 Kč | 11 045,11 Kč |
| 1 000 | 18,93447 Kč | 18 934,47 Kč |
| 2 500 | 17,67217 Kč | 44 180,43 Kč |
| Unit Price without VAT: | 31,87000 Kč |
|---|---|
| Unit Price with VAT: | 38,56270 Kč |

