24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH19C-24S-0.5SH(99)

DigiKey Part Number
H122516TR-ND - Tape & Reel (TR)
H122516CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FH19C-24S-0.5SH(99)
Description
CONN FFC BOTTOM 24POS 0.5MM R/A
Customer Reference
Detailed Description
24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH19C-24S-0.5SH(99) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Part Status
Obsolete
Actuator Material
Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS)
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-55°C ~ 85°C
Number of Positions
24
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.20mm
Actuator Color
Brown
Height Above Board
0.035" (0.88mm)
Mating Cycles
20
Locking Feature
Flip Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH19C-24S-0.5SH(10)Hirose Electric Co Ltd2 237H125818CT-ND32,13000 KčDirect
In-Stock: 14
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
167,61000 Kč67,61 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50048,54738 Kč24 273,69 Kč
Manufacturers Standard Package
Unit Price without VAT:67,61000 Kč
Unit Price with VAT:81,80810 Kč