50 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
FH12-50S-0.5SVA(54)
FH12-50S-0.5SVA(54)

FH12-50S-0.5SVA(54)

DigiKey Part Number
H125153TR-ND - Tape & Reel (TR)
H125153CT-ND - Cut Tape (CT)
H125153DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH12-50S-0.5SVA(54)
Description
CONN FFC VERT 50POS 0.5MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FH12-50S-0.5SVA(54) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Flip Lock
Manufacturer
Hirose Electric Co Ltd
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Housing Material
Polyamide (PA), Nylon
Flat Flex Type
FFC, FPC
Actuator Material
Polyphenylene Sulfide (PPS)
Mounting Type
Surface Mount
Features
Solder Retention, Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Vertical - 1 Sided
Voltage Rating
50V
Number of Positions
50
Operating Temperature
-40°C ~ 85°C
Pitch
0.020" (0.50mm)
Material Flammability Rating
UL94 V-0
Termination
Solder
Current Rating (Amps)
0.5A
FFC, FCB Thickness
0.30mm
Base Product Number
Height Above Board
0.142" (3.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 031
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,35000 Kč87,35 Kč
1074,27000 Kč742,70 Kč
2569,62080 Kč1 740,52 Kč
5066,29060 Kč3 314,53 Kč
10063,12630 Kč6 312,63 Kč
25059,17236 Kč14 793,09 Kč
50057,78650 Kč28 893,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00054,73423 Kč54 734,23 Kč
2 00052,12407 Kč104 248,14 Kč
3 00050,65600 Kč151 968,00 Kč
Manufacturers Standard Package
Unit Price without VAT:87,35000 Kč
Unit Price with VAT:105,69350 Kč