



ER8-40P-0.8SV-5H | |
|---|---|
DigiKey Part Number | H125540TR-ND - Tape & Reel (TR) H125540CT-ND - Cut Tape (CT) H125540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-40P-0.8SV-5H |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-40P-0.8SV-5H Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm |
Number of Positions 40 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 70,44576 Kč | 17 611,44 Kč |
| 500 | 67,08442 Kč | 33 542,21 Kč |
| 750 | 65,19347 Kč | 48 895,10 Kč |
| 1 250 | 62,88750 Kč | 78 609,38 Kč |
| 1 750 | 61,41375 Kč | 107 474,06 Kč |
| 2 500 | 59,88957 Kč | 149 723,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 10 | 79,77100 Kč | 797,71 Kč |
| 25 | 74,77800 Kč | 1 869,45 Kč |
| 50 | 71,20420 Kč | 3 560,21 Kč |
| 100 | 67,80460 Kč | 6 780,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 10 | 75,97100 Kč | 759,71 Kč |
| 25 | 70,03240 Kč | 1 750,81 Kč |
| 50 | 65,85400 Kč | 3 292,70 Kč |
| 100 | 61,92940 Kč | 6 192,94 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |















