



ER8-10S-0.8SV-7H | |
|---|---|
DigiKey Part Number | H125557TR-ND - Tape & Reel (TR) H125557CT-ND - Cut Tape (CT) H125557DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-10S-0.8SV-7H |
Description | CONN RCPT 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-10S-0.8SV-7H Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm |
Number of Positions 10 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 56,65300 Kč | 566,53 Kč |
| 25 | 52,21800 Kč | 1 305,45 Kč |
| 50 | 49,10180 Kč | 2 455,09 Kč |
| 100 | 46,17460 Kč | 4 617,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 50,65978 Kč | 20 263,91 Kč |
| 800 | 48,24238 Kč | 38 593,90 Kč |
| 1 200 | 46,88276 Kč | 56 259,31 Kč |
| 2 000 | 45,22445 Kč | 90 448,90 Kč |
| 2 800 | 44,16479 Kč | 123 661,41 Kč |
| 4 000 | 43,06858 Kč | 172 274,32 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |













