ER8-100P-0.8SV-2H is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Samtec Inc.
In Stock: 585
Unit Price: 204,94000 Kč
Datasheet
100 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Connector Header, Center Strip Contacts Surface Mount Gold
Hirose ER8 Series Connectors | Digi-Key Daily
Hirose ER8 Series Connectors | Digi-Key Daily

ER8-100P-0.8SV-2H

DigiKey Part Number
H125534TR-ND - Tape & Reel (TR)
H125534CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ER8-100P-0.8SV-2H
Description
CONN HDR 100POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ER8-100P-0.8SV-2H Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
7mm, 9mm
Number of Positions
100
Height Above Board
0.234" (5.95mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERM8-050-02.0-S-DV-TRSamtec Inc.585SAM15411CT-ND204,94000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1151,40000 Kč151,40 Kč
10123,36300 Kč1 233,63 Kč
25113,73360 Kč2 843,34 Kč
50106,94700 Kč5 347,35 Kč
100100,57410 Kč10 057,41 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
350112,00694 Kč39 202,43 Kč
700106,66624 Kč74 666,37 Kč
1 050103,66072 Kč108 843,76 Kč
1 75099,99583 Kč174 992,70 Kč
Manufacturers Standard Package
Unit Price without VAT:151,40000 Kč
Unit Price with VAT:183,19400 Kč