20 Position Plug Connector Miniature High Density (HD) Free Hanging (In-Line) Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Plug Connector Miniature High Density (HD) Free Hanging (In-Line) Solder Eyelet(s)
DX40M-20P
DX40M-20P

DX40M-20P

DigiKey Part Number
H10063-ND
Manufacturer
Manufacturer Product Number
DX40M-20P
Description
CONN MIN HD PLG 20P STR SLD EYEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Plug Connector Miniature High Density (HD) Free Hanging (In-Line) Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
DX40M-20P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
20
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Termination
Solder Eyelet(s)
Flange Feature
-
Type
Miniature High Density (HD)
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1261,64000 Kč261,64 Kč
10222,34800 Kč2 223,48 Kč
25208,40920 Kč5 210,23 Kč
50198,46040 Kč9 923,02 Kč
105188,34010 Kč19 775,71 Kč
315174,30140 Kč54 904,94 Kč
525168,13678 Kč88 271,81 Kč
1 050160,12195 Kč168 128,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:261,64000 Kč
Unit Price with VAT:316,58440 Kč