20 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole Solder
DX20M-20S(50)
DX20M-20S(50)

DX20M-20S(50)

DigiKey Part Number
H11320-ND
Manufacturer
Manufacturer Product Number
DX20M-20S(50)
Description
CONN MINI HD RCPT 20P PCB SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
DX20M-20S(50) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
20
Number of Rows
2
Mounting Type
Panel Mount, Through Hole
Termination
Solder
Flange Feature
Housing/Shell (M2.6)
Type
Miniature High Density (HD)
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1227,83000 Kč227,83 Kč
10193,62300 Kč1 936,23 Kč
25181,49000 Kč4 537,25 Kč
60170,61217 Kč10 236,73 Kč
120162,47025 Kč19 496,43 Kč
300152,30340 Kč45 691,02 Kč
540146,12235 Kč78 906,07 Kč
1 020139,71781 Kč142 512,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:227,83000 Kč
Unit Price with VAT:275,67430 Kč