



DX40-20P(55) | |
|---|---|
DigiKey Part Number | H123258-ND |
Manufacturer | |
Manufacturer Product Number | DX40-20P(55) |
Description | CONN PLUG 20 POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Plug Connector Miniature High Density (HD) Free Hanging (In-Line) Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Flange Feature | - | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,45000 Kč | 189,45 Kč |
| 10 | 160,94800 Kč | 1 609,48 Kč |
| 35 | 147,33200 Kč | 5 156,62 Kč |
| 70 | 140,29529 Kč | 9 820,67 Kč |
| 105 | 136,33981 Kč | 14 315,68 Kč |
| 280 | 127,22696 Kč | 35 623,55 Kč |
| 525 | 121,71150 Kč | 63 898,54 Kč |
| 1 015 | 116,18605 Kč | 117 928,84 Kč |
| Unit Price without VAT: | 189,45000 Kč |
|---|---|
| Unit Price with VAT: | 229,23450 Kč |


